Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC37152WR-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel44AC2623RL
Cut Tape44AC2623
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $2.450 |
| 100+ | $2.410 |
| 250+ | $2.350 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
| 2500+ | $2.200 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC37152WR-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel44AC2623RL
Cut Tape44AC2623
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.24V
Output Voltage Min1.24V
Adjustable Output Voltage Max5.5V
Output Current1.5A
Output Voltage Max5.5V
Dropout Voltage Vdo500mV
PolarityPositive Output
LDO Regulator Case StyleS-PAK
Max Output Current1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.24V
Output Current
1.5A
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
S-PAK
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
500mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
