Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC3809YM-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2573RL
Cut Tape57AC2573
Your Part Number
7,551 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.810 |
| 100+ | $2.550 |
| 250+ | $2.500 |
| 500+ | $2.450 |
| 1000+ | $2.410 |
| 2500+ | $2.350 |
| 5000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC3809YM-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2573RL
Cut Tape57AC2573
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.1V
Supply Voltage Max15V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min10kHz
Switching Frequency Max1MHz
Duty Cycle Min0%
Duty Cycle Max50%
TopologyPush-Pull
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage-
Output Current1A
Output Voltage12V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
15V
No. of Pins
8Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
1MHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
1A
No. of Channels
2Channels
Supply Voltage Min
4.1V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
10kHz
Duty Cycle Min
0%
Topology
Push-Pull
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
12V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
