Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC38150HYHL-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72Y5335RL
Cut Tape72Y5335
Your Part Number
719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.090 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 50+ | $3.400 |
| 100+ | $3.340 |
| 250+ | $3.260 |
| 500+ | $3.200 |
| 1000+ | $3.130 |
| 2500+ | $3.060 |
| 5000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC38150HYHL-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72Y5335RL
Cut Tape72Y5335
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1V
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max5V
Output Voltage Min1V
Output Current1.5A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo850mV
Output Current Max1.5A
Output Current Max1.5A
LDO Regulator Case StyleMLF
Max Output Current1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current850mV
Dropout Voltage - Typ @ Current850mV
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
LDO Regulator Case Style
MLF
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
850mV
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1V
Output Voltage Nom
-V
Output Voltage Min
1V
Output Voltage Max
5V
Dropout Voltage Vdo
850mV
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
850mV
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
