Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC39100-2.5WS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2575RL
Cut Tape57AC2575
Product Range2.5V 1A LDO Voltage Regulators
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.550 |
| 100+ | $1.430 |
| 250+ | $1.400 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC39100-2.5WS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2575RL
Cut Tape57AC2575
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.25V
Input Voltage Max16V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo410mV
PolarityPositive Output
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Dropout Voltage - Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
410mV
Max Output Current
1A
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
410mV
Dropout Voltage Typ @ Current
410mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
410mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
