Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4416YM4-TRCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.52AH1161
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $1.070 |
| 100+ | $0.975 |
| 250+ | $0.956 |
| 500+ | $0.936 |
| 1000+ | $0.917 |
| 2500+ | $0.897 |
| 5000+ | $0.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4416YM4-TRCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.52AH1161
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-143
No. of Pins4Pins
IC Case / PackageSOT-143
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay33ns
Output Delay23ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MIC4416YM4-TR
1 Product Found
Product Overview
The MIC4416YM4 TR is a low-side MOSFET Driver designed to switch an N-Channel enhancement-type MOSFET from a TTL compatible control signal in low-side switch applications. The Itty-bitty® driver is non-inverting and this features short delays and high peak current to produce precise edges and rapid rise and fall times.
- Operates in low-side switch circuits
- ESD protection
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-143
IC Case / Package
SOT-143
Input Type
Non-Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
23ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
4Pins
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
