Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4417YM4-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AH4126RL
Cut Tape64AH4126
Your Part Number
3,006 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $1.050 |
| 100+ | $0.975 |
| 250+ | $0.956 |
| 500+ | $0.936 |
| 1000+ | $0.917 |
| 2500+ | $0.897 |
| 5000+ | $0.878 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4417YM4-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AH4126RL
Cut Tape64AH4126
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins4Pins
Driver Case StyleSOT-143
IC Case / PackageSOT-143
IC MountingSurface Mount
Input TypeInverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay33ns
Output Delay23ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
4Pins
IC Case / Package
SOT-143
Input Type
Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
23ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOT-143
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
