Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC47050YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ2112RL
Cut Tape03AJ2112
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.996 |
| 1000+ | $0.975 |
| 2500+ | $0.955 |
| 5000+ | $0.934 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC47050YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ2112RL
Cut Tape03AJ2112
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max3.6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min400mV
Adjustable Output Voltage Max2V
Output Voltage Min400mV
Output Voltage Max2V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo44mV
LDO Regulator Case StyleMLF
Max Output Current500mA
Dropout Voltage Typ @ Current44mV
Dropout Voltage - Typ @ Current44mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
2V
Output Voltage Max
2V
Polarity
Positive Output
LDO Regulator Case Style
MLF
Dropout Voltage Typ @ Current
44mV
Dropout Voltage Typ @ Current
0
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
400mV
Output Voltage Min
400mV
Output Current
500mA
Dropout Voltage Vdo
44mV
Max Output Current
500mA
Dropout Voltage - Typ @ Current
44mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
