Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC47053YMT-TRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel03AJ2114RL
Cut Tape03AJ2114
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.996 |
| 1000+ | $0.975 |
| 2500+ | $0.955 |
| 5000+ | $0.934 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC47053YMT-TRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel03AJ2114RL
Cut Tape03AJ2114
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max3.6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min400mV
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max3.4V
Output Voltage Min400mV
Output Current500mA
Output Voltage Max3.4V
Dropout Voltage Vdo49mV
PolarityPositive Output
LDO Regulator Case StyleDFN
Max Output Current500mA
Dropout Voltage Typ @ Current49mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current49mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.4V
Output Current
500mA
Dropout Voltage Vdo
49mV
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
49mV
Dropout Voltage - Typ @ Current
49mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
400mV
Output Voltage Nom
-V
Output Voltage Min
400mV
Output Voltage Max
3.4V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
