Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4801YMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC8206
Your Part Number
1,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.943 |
| 100+ | $0.827 |
| 500+ | $0.810 |
| 1000+ | $0.794 |
| 2500+ | $0.777 |
| 5000+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4801YMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC8206
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Current Max-
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage-
Switching Frequency500kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
-
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
500kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
