Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC49300-1.2WR-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AJ2116RL
Cut Tape03AJ2116
Product Range1.2V 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.340 | $7.34 |
| Total Price | $7.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 50+ | $6.390 |
| 100+ | $6.260 |
| 250+ | $6.140 |
| 500+ | $6.010 |
| 1000+ | $5.880 |
| 2500+ | $5.760 |
| 5000+ | $5.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49300-1.2WR-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AJ2116RL
Cut Tape03AJ2116
Product Range1.2V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current3A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo280mV
LDO Regulator Case StyleS-PAK
Max Output Current3A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
3A
Polarity
Positive Output
LDO Regulator Case Style
S-PAK
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
1.2V 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
280mV
Max Output Current
3A
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
