Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5060YML-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel02AH1983RL
Cut Tape02AH1983
Your Part Number
5,301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5060YML-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel02AH1983RL
Cut Tape02AH1983
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleMLF
No. of Pins8Pins
IC Case / PackageMLF
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min2.75V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay90µs
Output Delay6µs
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Driver Case Style
MLF
IC Case / Package
MLF
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
30V
Operating Temperature Max
85°C
Output Delay
6µs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.75V
Operating Temperature Min
-40°C
Input Delay
90µs
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
