Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5200-3.3YS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC2792RL
Cut Tape55AC2792
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
1,159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5200-3.3YS-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC2792RL
Cut Tape55AC2792
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max26V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo230mV
PolarityPositive Output
Output Current Max100mA
LDO Regulator Case StyleSOT-223
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
230mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
230mV
Dropout Voltage Typ @ Current
230mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Max Output Current
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
