Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5201YMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH4586
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.050 |
| 100+ | $0.922 |
| 500+ | $0.904 |
| 1000+ | $0.885 |
| 2500+ | $0.867 |
| 10000+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5201YMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH4586
Product RangeAdj 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.242V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.242V
Adjustable Output Voltage Max16V
Output Voltage Max16V
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo270mV
Output Current Max200mA
LDO Regulator Case StyleSOIC
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.242V
Output Voltage Max
16V
Polarity
Positive Output
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
270mV
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.242V
Output Voltage - Nom
-
Adjustable Output Voltage Max
16V
Output Current
200mA
Dropout Voltage Vdo
270mV
LDO Regulator Case Style
SOIC
Max Output Current
200mA
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
