MIC5205-3.3YM5-TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.3Vout, 150mAout, SOT-23-5

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5205-3.3YM5-TRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel71Y1547 Re-Reel52AH1168RL Cut Tape52AH1168 |
| Product Range | 3.3V 150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.572 | $0.57 |
| Total Price | $0.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 50+ | $0.477 |
| 100+ | $0.435 |
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5205-3.3YM5-TRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel71Y1547 Re-Reel52AH1168RL Cut Tape52AH1168 |
| Product Range | 3.3V 150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 16V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 150mA |
| Dropout Voltage Vdo | 165mV |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| LDO Regulator Case Style | SOT-23 |
| Dropout Voltage Typ @ Current | 165mV |
| Dropout Voltage - Typ @ Current | 165mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 150mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIC5205-3.3YM5-TR is an efficient linear voltage regulator. It is specially designed for hand-held, battery-powered devices, the MIC5205 includes a CMOS or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key MIC5205 features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and over-temperature shutdown. Applications include cellular telephones, laptop, notebook, and palmtop computers, battery-powered equipment, PCMCIA VCC and VPP regulation/switching, consumer/personal electronics, SMPS post-regulator and DC/DC modules, and high-efficiency linear power supplies.
- Ultra-low noise output, high output voltage accuracy, low quiescent current
- Low dropout voltage, extremely tight load and line regulation, 3.3V voltage
- Very low temperature coefficient, current and thermal limiting, reverse-battery protection
- Zero off-mode current, logic-controlled electronic enable
- Output voltage accuracy is 1% max at (VIN = VOUT +1V; IL = 100µA; CL = 1µF; VEN ≥ 2V; TJ = +25°C)
- Output voltage temperature coefficient is 40ppm/°C typical at (TJ = +25°C)
- Load regulation is 0.02% typical at (IL = 0.1mA to 150mA, TJ = +25°C)
- Dropout voltage is 10mV typical at (IL = 100µA, VIN = VOUT +1V; IL = 100µA; CL = 1.0µF)
- Quiescent current is 1µA max at (VEN ≤ 0.4V (shutdown), VIN = VOUT +1V; IL = 100µA; CL = 1.0µF)
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 165mV |
| Max Output Current | 150mA |
| LDO Regulator Case Style | SOT-23 |
| Dropout Voltage - Typ @ Current | 165mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 150mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.5V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Current | 150mA |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 165mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MIC5205-3.3YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
