Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5213-3.3YC5-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72AC6214RL
Cut Tape72AC6214
Product Range3.3V 80mA LDO Voltage Regulators
Your Part Number
1,213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 50+ | $0.525 |
| 100+ | $0.514 |
| 250+ | $0.504 |
| 500+ | $0.493 |
| 1000+ | $0.482 |
| 2500+ | $0.473 |
| 5000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5213-3.3YC5-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72AC6214RL
Cut Tape72AC6214
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current80mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo280mV
Max Output Current80mA
Output Current Max80mA
LDO Regulator Case StyleSC-70
Output Current Max80mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 80mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
80mA
Polarity
Positive Output
Max Output Current
80mA
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
280mV
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3.3V 80mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
280mV
Output Current Max
80mA
Output Current Max
80mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
