Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5219-3.3YML-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel79AH4324
Re-Reel02AH1985RL
Cut Tape02AH1985
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 50+ | $2.090 |
| 100+ | $2.050 |
| 250+ | $2.000 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 5000+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.720 |
| 10000+ | $1.690 |
| 20000+ | $1.670 |
| 40000+ | $1.630 |
| 80000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5219-3.3YML-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel79AH4324
Re-Reel02AH1985RL
Cut Tape02AH1985
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo350mV
LDO Regulator Case StyleMLF
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
MLF
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
350mV
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
350mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5219-3.3YML-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
