
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $1.160 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.997 |
| 1000+ | $0.977 |
| 2500+ | $0.956 |
| 5000+ | $0.936 |
Product Information
Product Overview
The MIC5219-5.0YM5 TR is a 500mA-peak output LDO Regulator with a high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The regulator is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded. The regulator can be enabled or shut down by a CMOS- or TTL compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. It features a reversed battery protection, current limiting, Over-temperature shutdown and low noise performance with an ultra-low noise option.
- Extremely tight load and line regulation
- Ultralow noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- CMOS/TTL compatible enable/shutdown control
- Near-zero shutdown current
Technical Specifications
Fixed
12V
1Outputs
5V
-
-
350mV
500mA
SOT-23
350mV
SOT-23
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
5V
5V
-
-
500mA
Positive Output
500mA
350mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5219-5.0YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
