Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5219YMT-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AJ2126RL
Cut Tape03AJ2126
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.820 |
| 100+ | $1.790 |
| 250+ | $1.750 |
| 500+ | $1.720 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
| 5000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5219YMT-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AJ2126RL
Cut Tape03AJ2126
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo350mV
PolarityPositive Output
LDO Regulator Case StyleµDFN
Max Output Current500mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
µDFN
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
