
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 50+ | $0.456 |
| 100+ | $0.438 |
| 250+ | $0.429 |
| 500+ | $0.420 |
| 1000+ | $0.411 |
| 2500+ | $0.403 |
| 5000+ | $0.394 |
Product Information
Product Overview
The MIC5225-3.3YM5 TR is an ultra-low quiescent current 150mA µCap low Dropout Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for a wide variety of applications including USB and portable electronics applications, using 1/2/3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Reverse battery protection
- Reverse leakage protection
- Zero off-mode current
- Thermal shutdown and current limit protection
Technical Specifications
Fixed
16V
3.3V
3.3V
-
150mA
Positive Output
150mA
SOT-23
310mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
-
3.3V
-
-
310mV
150mA
310mV
Surface Mount
5Pins
125°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
