
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.618 | $0.62 |
| Total Price | $0.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 50+ | $0.501 |
| 100+ | $0.481 |
| 250+ | $0.472 |
| 500+ | $0.462 |
| 1000+ | $0.453 |
| 2500+ | $0.443 |
| 5000+ | $0.434 |
Product Information
Product Overview
MIC5225-5.0YM5-TR is a 150mA, highly accurate low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the device ideal for a wide variety of applications including USB and portable electronics applications that use 1-cell, 2-cell, or 3-cell Li-Ion battery inputs. As a µCap LDO design, the MIC5225 is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5225 include enabling input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Applications include cellular phones, keep-alive supply in notebook and portable computers, battery-powered equipment, consumer/personal electronics, and high-efficiency linear power supplies.
- Wide input voltage range from 2.3V to 16V, µCap: stable with ceramic or tantalum capacitors
- Reverse battery protection, reverse leakage protection, zero shutdown current
- Thermal shutdown and current limit protection, excellent line and load regulation specifications
- Output voltage accuracy is 1% maximum at (VIN = VOUT + 1V; IOUT = 100µA; TA = +25°C)
- Load regulation is 0.25% typical at (IOUT = 100µA to 150mA, TA = +25°C)
- Dropout voltage is 50mV typical at (IOUT = 100µA, TA = +25°C)
- Ground current in shutdown is 0.1µA typical at (VEN ≤ 0.6V; VIN = 16V)
- Short circuit current is 300mA typical at (VIN = VOUT + 1V; IOUT = 100µA; TA = +25°C)
- Line regulation is 0.04% typical at (VIN = VOUT + 1V to 16V), 5V voltage
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Technical Specifications
Fixed
16V
5V
-
-
-
310mV
150mA
SOT-23
310mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
5V
5V
-
150mA
Positive Output
150mA
310mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5225-5.0YM5-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
