MIC5233-3.3YM5-TR
Fixed LDO Voltage Regulator, 2.3V to 36V, 270mV Dropout, 3.3Vout, 100mAout, SOT-23-5

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5233-3.3YM5-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel52AH1181RL Cut Tape52AH1181 |
| Product Range | 3.3V 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.580 |
| 100+ | $1.440 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC5233-3.3YM5-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel52AH1181RL Cut Tape52AH1181 |
| Product Range | 3.3V 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 100mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 270mV |
| Polarity | Positive Output |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| LDO Regulator Case Style | SOT-23 |
| Dropout Voltage - Typ @ Current | 270mV |
| Dropout Voltage Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 100mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MIC5233-3.3YM5 TR is a high input voltage low IQ µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- High output accuracy of ±2.0% over-temperature
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero off-mode current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 36V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 100mA |
| Dropout Voltage Vdo | 270mV |
| Max Output Current | 100mA |
| LDO Regulator Case Style | SOT-23 |
| Dropout Voltage Typ @ Current | 270mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 100mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 100mA |
| Dropout Voltage - Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MIC5233-3.3YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
