Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5270-3.0YM5-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH4160RL
Cut Tape64AH4160
Product Range-3V 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.790 |
| 100+ | $1.760 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5270-3.0YM5-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH4160RL
Cut Tape64AH4160
Product Range-3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-3.3V
No. of Outputs1Outputs
Fixed Output Voltage Nom-3V
Adjustable Output Voltage Min-
Output Voltage - Nom-3V
Output Voltage Nom-3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo500mV
PolarityNegative Output
LDO Regulator Case StyleSOT-23
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-3V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-3.3V
Fixed Output Voltage Nom
-3V
Output Voltage - Nom
-3V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
SOT-23
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-3V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
