Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5302-1.8YMT-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AJ2142RL
Cut Tape03AJ2142
Product Range1.8V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $1.010 |
| 500+ | $0.985 |
| 1000+ | $0.964 |
| 2500+ | $0.942 |
| 5000+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5302-1.8YMT-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AJ2142RL
Cut Tape03AJ2142
Product Range1.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo50mV
PolarityPositive Output
LDO Regulator Case StyleµDFN
Max Output Current150mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
50mV
LDO Regulator Case Style
µDFN
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
0
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
1.8V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
