Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5302-2.5YMT-TRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel03AJ2143RL
Cut Tape03AJ2143
Product Range2.5V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $1.010 |
| 500+ | $0.985 |
| 1000+ | $0.964 |
| 2500+ | $0.942 |
| 5000+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5302-2.5YMT-TRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel03AJ2143RL
Cut Tape03AJ2143
Product Range2.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo50mV
PolarityPositive Output
LDO Regulator Case StyleMLF
Max Output Current150mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
50mV
LDO Regulator Case Style
MLF
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
0
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
