Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5332-SSYMT-T5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ2158RL
Cut Tape03AJ2158
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.670 |
| 100+ | $2.450 |
| 250+ | $2.230 |
| 500+ | $1.990 |
| 1000+ | $1.760 |
| 2500+ | $1.630 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5332-SSYMT-T5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ2158RL
Cut Tape03AJ2158
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs2 Output
Regulator Output TypeFixed
No. of Outputs2Outputs
Output Voltage - Nom3.3V
LDO Regulator Case StyleMLF
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1300mA
PolarityPositive Output
Output Current - Output 2300mA
Output Voltage - Output 13.3V
Max Output Current300mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current120mV
Output Voltage - Output 23.3V
Dropout Voltage Vdo120mV
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Regulator Output Type
Fixed
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
Output Voltage - Output 2
3.3V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
MLF
Output Voltage Max
-
Polarity
Positive Output
Output Voltage - Output 1
3.3V
Dropout Voltage - Typ @ Current
120mV
Dropout Voltage Typ @ Current
120mV
Dropout Voltage Vdo
120mV
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
