Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.85YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK6444RL
Cut Tape50AK6444
Product Range2.85V 150mA LDO Voltage Regulators
Your Part Number
1,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 50+ | $0.112 |
| 100+ | $0.110 |
| 250+ | $0.108 |
| 500+ | $0.106 |
| 1000+ | $0.104 |
| 2500+ | $0.101 |
| 5000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.85YC5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK6444RL
Cut Tape50AK6444
Product Range2.85V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.85V
Output Voltage - Nom2.85V
Adjustable Output Voltage Min-
Output Voltage Nom2.85V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo180mV
PolarityPositive Output
Output Current Max150mA
LDO Regulator Case StyleSC-70
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.85V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.85V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
180mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage - Typ @ Current
180mV
Dropout Voltage Typ @ Current
180mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.85V 150mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.85V
Output Voltage Nom
2.85V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Output Current Max
150mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
