Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5501-3.0YM5-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2600RL
Cut Tape57AC2600
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
15,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 50+ | $0.111 |
| 100+ | $0.109 |
| 250+ | $0.107 |
| 500+ | $0.105 |
| 1000+ | $0.103 |
| 2500+ | $0.101 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5501-3.0YM5-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2600RL
Cut Tape57AC2600
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo160mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
160mV
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
