Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5503-1.8YMT-TRCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel29AK0894RL
Cut Tape29AK0894
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
8,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 50+ | $0.112 |
| 100+ | $0.110 |
| 250+ | $0.108 |
| 500+ | $0.106 |
| 1000+ | $0.104 |
| 2500+ | $0.101 |
| 5000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5503-1.8YMT-TRCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel29AK0894RL
Cut Tape29AK0894
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo160mV
LDO Regulator Case StyleTDFN
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TDFN
Max Output Current
300mA
Dropout Voltage - Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
