Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5891YWM-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel55AC2795RL
Cut Tape55AC2795
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.540 |
| 100+ | $3.070 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
| 2500+ | $2.880 |
| 10000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5891YWM-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel55AC2795RL
Cut Tape55AC2795
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max12V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleWSOIC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
12V
Output Voltage
50V
Driver Case Style
WSOIC
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
