
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.160 |
| 25+ | $3.040 |
| 50+ | $2.980 |
| 100+ | $2.930 |
| 250+ | $2.860 |
| 500+ | $2.800 |
Product Information
Alternatives for MIC5891YWM
1 Product Found
Product Overview
The MIC5891YWM is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.
- High voltage, High current outputs
- Output transient protection diodes
- Low-power CMOS latches
Applications
Imaging, Video & Vision, LED Lighting
Technical Specifications
5V
8Outputs
500mA
-
No SVHC (04-Feb-2026)
12V
50V
SOIC
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
