Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC94042YFL-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel02AH1988RL
Cut Tape02AH1988
Your Part Number
9,628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.954 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 50+ | $0.811 |
| 100+ | $0.795 |
| 250+ | $0.778 |
| 500+ | $0.762 |
| 1000+ | $0.746 |
| 2500+ | $0.730 |
| 5000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94042YFL-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel02AH1988RL
Cut Tape02AH1988
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit3A
On State Resistance0.028ohm
IC Case / PackageMLF
No. of Pins4Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleMLF
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.028ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
3A
IC Case / Package
MLF
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
MLF
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
