Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-4YMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AJ2231RL
Cut Tape03AJ2231
Product Range1.2V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 50+ | $0.445 |
| 100+ | $0.437 |
| 250+ | $0.427 |
| 500+ | $0.419 |
| 1000+ | $0.409 |
| 2500+ | $0.401 |
| 5000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-4YMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AJ2231RL
Cut Tape03AJ2231
Product Range1.2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max3.6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo40mV
PolarityPositive Output
LDO Regulator Case StyleTDFN
Max Output Current200mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
40mV
LDO Regulator Case Style
TDFN
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
40mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
