Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMM5450YV-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72Y5361RL
Cut Tape72Y5361
Your Part Number
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.070 | $7.07 |
| Total Price | $7.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $6.230 |
| 100+ | $5.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YV-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72Y5361RL
Cut Tape72Y5361
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
No. of Segments7
Driver Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min4.75V
Interface TypeSerial
Supply Voltage Max11V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
IC Case / Package
LCC
Supply Voltage Min
4.75V
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
5
Driver Case Style
LCC
No. of Pins
44Pins
Interface Type
Serial
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
