Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF300T-FCG784ICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AH8200
Product RangePolarFire MPF300T Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $531.640 |
| 5+ | $521.010 |
| 10+ | $510.380 |
| 25+ | $499.750 |
Price for:Each
Minimum: 1
Multiple: 1
$531.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF300T-FCG784ICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AH8200
Product RangePolarFire MPF300T Series
Technical Datasheet
FPGA Type-
No. of Logic Cells300000Logic Cells
IC Case / PackageFCBGA
No. of Pins784Pins
Speed Grade-
No.of User I/Os388I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF300T Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's388I/O's
No. of Logic Blocks-
No. of Macrocells300000Macrocells
No. of Speed Grades-
Operating Frequency Max500MHz
Total RAM Bits21094.4Kbit
Alternatives for MPF300T-FCG784I
1 Product Found
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF300T Series
MSL
MSL 4 - 72 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
388I/O's
No. of Macrocells
300000Macrocells
Operating Frequency Max
500MHz
No. of Logic Cells
300000Logic Cells
No. of Pins
784Pins
No.of User I/Os
388I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
No. of Logic Blocks
-
No. of Speed Grades
-
Total RAM Bits
21094.4Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
