Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 5+ | $42.970 |
| 10+ | $42.120 |
| 25+ | $41.260 |
| 50+ | $40.410 |
| 100+ | $37.790 |
| 250+ | $35.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC025SMA120BCopy
Newark Part No.29AK2546
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id103A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.025ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.8V
Power Dissipation500W
Power Dissipation Pd500W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.025ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
500W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
103A
Drain Source On State Resistance
0.025ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
500W
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
