Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC025SMB120B4NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1313
Product RangemSiC Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 10+ | $17.680 |
| 25+ | $17.150 |
| 50+ | $16.480 |
| 100+ | $15.810 |
| 250+ | $15.490 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC025SMB120B4NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1313
Product RangemSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id81A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.033ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation357W
Operating Temperature Max175°C
Product RangemSiC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MSC025SMB120B4N is a 1200V, 25mohm silicon carbide (SiC) power MOSFET in a 4-lead TO-247 package. It delivers high efficiency with low switching and conduction losses, fast switching speed, and robust avalanche performance. Designed for high-power and high-temperature applications, it is ideal for use in EV chargers, solar inverters, motor drives, and industrial power supplies.
- Low on-resistance RDS(on) reduces conduction losses, improving efficiency and thermal performance
- Supports high-frequency operation for smaller magnetics, higher power density, and lower cost
- Superior avalanche ruggedness and short-circuit withstand time
- HV-H3TRB proven capability ensures long-term reliability in high humidity environments
- Lower VGS and standard package enables improved compatibility with standard gate drivers
- Increased creepage distance (notch) improves safety and reliability in high-voltage designs
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
81A
Drain Source On State Resistance
0.033ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
357W
Product Range
mSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
