Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC030SDA120BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2549
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 10+ | $16.250 |
| 25+ | $13.460 |
| 50+ | $12.080 |
| 100+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC030SDA120BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2549
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge130nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
130nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
