Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC035SMA070B4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2553
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 10+ | $10.310 |
| 25+ | $9.990 |
| 50+ | $9.460 |
| 100+ | $9.200 |
| 250+ | $9.020 |
| 500+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC035SMA070B4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2553
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id77A
Drain Source Voltage Vds700V
Drain Source On State Resistance35mohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.7V
Power Dissipation283W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
77A
Drain Source On State Resistance
35mohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
700V
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
283W
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
