Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC080SMA120SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2562
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 25+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC080SMA120SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2562
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-268 (D3PAK)
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.8V
Power Dissipation182W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.08ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-268 (D3PAK)
Rds(on) Test Voltage
20V
Power Dissipation
182W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MSC080SMA120S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
