Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC090SMA070BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2563
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.360 |
| 25+ | $4.180 |
| 50+ | $4.090 |
| 100+ | $4.010 |
| 250+ | $3.920 |
| 500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC090SMA070BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2563
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id28A
Drain Source Voltage Vds700V
On Resistance Rds(on)0.086ohm
Drain Source On State Resistance0.086ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd90W
Power Dissipation90W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.086ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
90W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.086ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation Pd
90W
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
