Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC2X51SDA170JCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2567
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.920 |
| 5+ | $122.420 |
| 10+ | $119.920 |
| 25+ | $117.420 |
| 50+ | $114.920 |
| 100+ | $112.420 |
Price for:Each
Minimum: 1
Multiple: 1
$124.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X51SDA170JCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2567
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.7kV
Forward Voltage Max1.8V
Diode Module ConfigurationDual
Average Forward Current50A
Total Capacitive Charge410nC
No. of Pins4Pins
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Diode Module Configuration
Dual
Total Capacitive Charge
410nC
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual
Forward Voltage Max
1.8V
Average Forward Current
50A
No. of Pins
4Pins
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
