Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH105-I/STCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AC7475 |
| Your Part Number | |
| Technical Datasheet |
36,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.070 |
| 100+ | $0.965 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH105-I/STCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AC7475 |
| Technical Datasheet | |
| IC Interface Type | - |
| Resolution | - |
| Supply Voltage Min | 2.05V |
| Supply Voltage Max | 3.6V |
| Controller IC Case Style | TSSOP |
| No. of Pins | 14Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | 2.05V |
| Controller IC Case Style | TSSOP |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Resolution | - |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MTCH105-I/ST
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
