Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH112-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88W5073
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.530 |
| 100+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH112-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88W5073
Technical Datasheet
IC Output TypeOpen Drain
Sensing Distance-
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Open Drain
Sensor Case Style
SOIC
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Sensing Distance
-
No. of Pins
8Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for MTCH112-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
