Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/RGCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.52Y5458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $4.450 |
| 6600+ | $4.360 |
| 9900+ | $4.270 |
| 16500+ | $4.180 |
| 33000+ | $4.090 |
| 82500+ | $4.010 |
| 165000+ | $3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$14,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/RGCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.52Y5458
Technical Datasheet
IC Interface TypeI2C, USB
Resolution999bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
Operating Temperature Min-40°C
No. of Pins64Pins
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C, USB
Supply Voltage Min
2.3V
Controller IC Case Style
QFN
No. of Pins
64Pins
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
999bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
