Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH652-I/MVCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70Y5801 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.840 |
| 100+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH652-I/MVCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70Y5801 |
| Technical Datasheet | |
| IC Interface Type | SPI |
| Resolution | - |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | UQFN |
| No. of Pins | 28Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Supply Voltage Min | 1.8V |
| Controller IC Case Style | UQFN |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
