Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD69204T4ILQ-TR-LECopy
Newark Part No.52AH7387
Your Part Number
601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $7.930 |
| 25+ | $7.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69204T4ILQ-TR-LECopy
Newark Part No.52AH7387
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at, 802.3bt
PoE Controller TypePSE Controller
Input Voltage57V
Output Current Max450mA
Output Current Max450mA
UVLO-
IC Case / PackageQFN
No. of Pins56Pins
No. of Channels4Channels
Power Max95W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleQFN
Frequency8MHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at, 802.3bt
Input Voltage
57V
Output Current Max
450mA
IC Case / Package
QFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
8MHz
PoE Controller Type
PSE Controller
Output Current Max
450mA
UVLO
-
No. of Pins
56Pins
Power Max
95W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
