Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10F206T-I/OTCopy
Newark Part No.
Re-Reel38K6770
Cut Tape38K6770
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Your Part Number
4,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.754 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 10+ | $0.727 |
| 25+ | $0.699 |
| 50+ | $0.678 |
| 100+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F206T-I/OTCopy
Newark Part No.
Re-Reel38K6770
Cut Tape38K6770
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F20x Series Microcontrollers
CPU Speed4MHz
Device CorePIC10
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins6Pins
IC Case / PackageSOT-23
MCU Case StyleSOT-23
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC10
MCU SeriesPIC10F20x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
Device Core
PIC10
Program Memory Size
768Byte
IC Case / Package
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC10F20x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
6Pins
MCU Case Style
SOT-23
Interfaces
-
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
