Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510-E/SN
Newark Part No.71J7193
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
Price for:Each
Minimum: 800
Multiple: 100
$753.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510-E/SN
Newark Part No.71J7193
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Base NumberPIC12F5xx
CPU Speed8MHz
Device CorePIC12
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size38Byte
ADC Channels3Channels
MCU FamilyPIC12
ADC Resolution8Bit
MCU SeriesPIC12F5xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
-
RAM Memory Size
38Byte
MCU Family
PIC12
MCU Series
PIC12F5xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC12F5xx
Device Core
PIC12
Program Memory Size
1.5KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
3Channels
ADC Resolution
8Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate