Quantity | Price |
---|---|
100+ | $0.923 |
Product Information
Product Overview
The PIC12F752-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.8kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, two comparators, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- One hardware limit timer
- 1x Capture/Compare/PWM (CCP)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F7xx Series Microcontrollers
PIC12
1.75KB
SOIC
6I/O's
USB
4Channels
PIC12
2V
-40°C
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
20MHz
20MHz
8Pins
SOIC
USB
64Byte
10Bit
PIC12F7xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate