Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C745-I/SPCopy
Newark Part No.97K7306
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C745-I/SPCopy
Newark Part No.97K7306
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
CPU Speed24MHz
Device CorePIC16
Operating Frequency Max24MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageNDIP
MCU Case StyleNDIP
No. of I/O's22I/O's
Embedded Interface TypeSCI, USART
InterfacesSCI, USART
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4.35V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C7x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
NDIP
No. of I/O's
22I/O's
Interfaces
SCI, USART
ADC Channels
5Channels
Supply Voltage Min
4.35V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16C7x
MSL
MSL 1 - Unlimited
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
28Pins
MCU Case Style
NDIP
Embedded Interface Type
SCI, USART
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
